OPF2416T | ||
---|---|---|
DigiKey Part Number | 365-1025-5-ND | |
Manufacturer | ||
Manufacturer Product Number | OPF2416T | |
Description | FIBER OPTIC RECEIVER 155MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 155Mbps -43dBm 4.75V ~ 5.25V 15 mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Rate | 155Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -43dBm | |
Current - Supply | 15 mA | |
Applications | General Purpose |