Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPB980L11Z | |
|---|---|
DigiKey Part Number | OPB980L11Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB980L11Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Totem Pole, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB930W51Z | TT Electronics/Optek Technology | 172 | 365-1779-ND | ¥52.68000 | Similar |
| OPB940W51Z | TT Electronics/Optek Technology | 3,574 | 365-1784-ND | ¥52.18000 | Similar |
| OPB940W55Z | TT Electronics/Optek Technology | 0 | 365-1936-ND | ¥49.29000 | Similar |
| OPB980L51Z | TT Electronics/Optek Technology | 1,772 | 365-1806-ND | ¥49.70000 | Similar |
| OPB980L55Z | TT Electronics/Optek Technology | 0 | 365-1807-ND | ¥47.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥49.94970 | ¥9,989.94 |









