OPB9001B | ||
---|---|---|
DigiKey Part Number | 365-OPB9001B-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB9001B | |
Description | REF OPTICAL SENSOR MODULE 4.5-24 | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.098" ~ 1.969" (2.5mm ~ 50mm) White Paper Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.098" ~ 1.969" (2.5mm ~ 50mm) | |
Sensing Method | Reflective | |
Sensing Object | White Paper | |
Output Configuration | NPN - Open Collector | |
Sensing Light | - | |
Mounting Type | User Defined | |
Current - Supply | 16 mA | |
Voltage - Supply | 4.5V ~ 24V | |
Package / Case | Module | |
Base Product Number |