OPB770N | |
---|---|
DigiKey Part Number | OPB770N-ND |
Manufacturer | |
Manufacturer Product Number | OPB770N |
Description | SENSOR REFLCTV 5.58MM TOTEM POLE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.080" ~ 0.220" (2.03mm ~ 5.59mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper | |
Output Configuration | Totem Pole | |
Sensing Light | Infrared | |
Mounting Type | Through Hole | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module |