OPB606C | ||
---|---|---|
DigiKey Part Number | 365-2028-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB606C | |
Description | SENSR OPTO TRANS 1.27MM REFL PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB606C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.050" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
100 | ¥12.50380 | ¥1,250.38 |
250 | ¥12.13328 | ¥3,033.32 |
500 | ¥11.67018 | ¥5,835.09 |
1,000 | ¥11.29969 | ¥11,299.69 |
2,500 | ¥10.92924 | ¥27,323.10 |
5,000 | ¥10.76712 | ¥53,835.60 |