OP900SL | ||
---|---|---|
DigiKey Part Number | 365-1620-ND | |
Manufacturer | ||
Manufacturer Product Number | OP900SL | |
Description | SENSOR PHOTODIODE 850NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 850nm 100ns 36° | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 600nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | 36° | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | User Defined | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.41565 | ¥10,966.26 |