PS60G-B3SBR100K | ||
---|---|---|
DigiKey Part Number | PS60G-B3SBR100K-ND | |
Manufacturer | ||
Manufacturer Product Number | PS60G-B3SBR100K | |
Description | SLIDE POT 100KOHM 0.25W TOP 60MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.425" L x 0.630" W x 0.433" H (87.00mm x 16.00mm x 11.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,440 | ¥27.11302 | ¥39,042.75 |