PS45G-B3SBR500K | ||
---|---|---|
DigiKey Part Number | PS45G-B3SBR500K-ND | |
Manufacturer | ||
Manufacturer Product Number | PS45G-B3SBR500K | |
Description | SLIDE POT 500KOHM 0.25W TOP 45MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 500 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.835" L x 0.630" W x 0.433" H (72.00mm x 16.00mm x 11.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,260 | ¥31.98010 | ¥40,294.93 |