PS45-11PC3BR10K | ||
---|---|---|
DigiKey Part Number | 987-1408-ND | |
Manufacturer | ||
Manufacturer Product Number | PS45-11PC3BR10K | |
Description | SLIDE POT 10K OHM 0.25W TOP 45MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.76000 | ¥22.76 |
10 | ¥19.99900 | ¥199.99 |
25 | ¥17.93440 | ¥448.36 |
40 | ¥17.24350 | ¥689.74 |
80 | ¥16.55338 | ¥1,324.27 |
230 | ¥15.86378 | ¥3,648.67 |
780 | ¥12.76010 | ¥9,952.88 |
1,560 | ¥12.41526 | ¥19,367.81 |
5,460 | ¥10.34604 | ¥56,489.38 |