P160KNP-0QC20B10K | |
---|---|
DigiKey Part Number | 987-1661-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0QC20B10K |
Description | POT 10K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.14600 | ¥151.46 |
25 | ¥13.58160 | ¥339.54 |
40 | ¥13.05900 | ¥522.36 |
80 | ¥12.53675 | ¥1,002.94 |
230 | ¥12.01422 | ¥2,763.27 |
440 | ¥9.92491 | ¥4,366.96 |
1,100 | ¥9.40246 | ¥10,342.71 |
5,500 | ¥7.83542 | ¥43,094.81 |