EN11-VSM3BF25 | ||
---|---|---|
DigiKey Part Number | EN11-VSM3BF25-ND | |
Manufacturer | ||
Manufacturer Product Number | EN11-VSM3BF25 | |
Description | ROTARY ENCODER MECHANICAL 15PPR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | EN11-VSM3BF25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,280 | ¥12.62880 | ¥66,680.06 |