44JR1MEGLFT13 | ||
---|---|---|
DigiKey Part Number | 44JR1MEGLFT13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 44JR1MEGLFT13 | |
Description | TRIMMER 1M OHM 0.25W GW SIDE ADJ | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 44JR1MEGLFT13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.38689 | ¥22,386.89 |