39PLABR10KLF30 | ||
---|---|---|
DigiKey Part Number | 39PLABR10KLF30-ND | |
Manufacturer | ||
Manufacturer Product Number | 39PLABR10KLF30 | |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 39PLABR10KLF30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±30% | |
Temperature Coefficient | - | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | - | |
Base Product Number |