TB0217A | ||
---|---|---|
DigiKey Part Number | 4606-TB0217ATR-ND - Tape & Reel (TR) 4606-TB0217ACT-ND - Cut Tape (CT) 4606-TB0217ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TB0217A | |
Description | SAW FILTER, SM7050-10PAD, 140.00 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 6dB Bandwidth 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 140MHz | |
Bandwidth | - | |
Insertion Loss | 6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥37.00000 | ¥370.00 |
25 | ¥35.23800 | ¥880.95 |
50 | ¥33.16580 | ¥1,658.29 |
100 | ¥30.05610 | ¥3,005.61 |
250 | ¥29.02004 | ¥7,255.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.98370 | ¥13,991.85 |