TA2674A | |
---|---|
DigiKey Part Number | 4606-TA2674ATR-ND - Tape & Reel (TR) 4606-TA2674ACT-ND - Cut Tape (CT) 4606-TA2674ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2674A |
Description | SAW FILTER, SM3030-6PAD, 808.000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 808MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.4dB 4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 808MHz | |
Bandwidth | 4MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥13.67700 | ¥136.77 |
25 | ¥13.37120 | ¥334.28 |
50 | ¥13.05940 | ¥652.97 |
100 | ¥11.81490 | ¥1,181.49 |
250 | ¥11.50424 | ¥2,876.06 |
500 | ¥9.94972 | ¥4,974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.32787 | ¥9,327.87 |
3,000 | ¥8.89258 | ¥26,677.74 |
5,000 | ¥8.55054 | ¥42,752.70 |
10,000 | ¥8.08416 | ¥80,841.60 |