TA1163A | ||
---|---|---|
DigiKey Part Number | 4606-TA1163ATR-ND - Tape & Reel (TR) 4606-TA1163ACT-ND - Cut Tape (CT) 4606-TA1163ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TA1163A | |
Description | SAW FILTER, SM3030-6PAD, 914.500 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 914.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 15MHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 914.5MHz | |
Bandwidth | 15MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥14.16100 | ¥141.61 |
25 | ¥13.84520 | ¥346.13 |
50 | ¥13.52200 | ¥676.10 |
100 | ¥12.23350 | ¥1,223.35 |
250 | ¥11.91180 | ¥2,977.95 |
500 | ¥10.30222 | ¥5,151.11 |
1,000 | ¥9.65832 | ¥9,658.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.20762 | ¥27,622.86 |
6,000 | ¥8.85347 | ¥53,120.82 |