U324-000-UP | ||
---|---|---|
DigiKey Part Number | 95-U324-000-UP-ND | |
Manufacturer | ||
Manufacturer Product Number | U324-000-UP | |
Description | USB 3.0 SUPERSPEED ADAPTER - USB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - A 3.0 Male | |
Convert To (Adapter End) | USB - A 3.0 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.59000 | ¥71.59 |
10 | ¥65.44500 | ¥654.45 |
100 | ¥57.26350 | ¥5,726.35 |
1,000 | ¥54.39998 | ¥54,399.98 |