U322-010 | ||
---|---|---|
DigiKey Part Number | TL796-ND | |
Manufacturer | ||
Manufacturer Product Number | U322-010 | |
Description | CABLE A PLUG TO B PLUG 10' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 10.00' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 10.00' (3.05m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | - | |
Color | Blue | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.29000 | ¥102.29 |
10 | ¥90.67200 | ¥906.72 |
25 | ¥87.18320 | ¥2,179.58 |
50 | ¥83.69600 | ¥4,184.80 |
100 | ¥79.04620 | ¥7,904.62 |
250 | ¥72.07152 | ¥18,017.88 |
500 | ¥67.42172 | ¥33,710.86 |
1,000 | ¥61.84200 | ¥61,842.00 |