U280-C02-S-QC3U | ||
---|---|---|
DigiKey Part Number | TL2377-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-C02-S-QC3U | |
Description | BAT CHG USB AUTO 3.6-6.5V/6.5-9V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB Auto Adapter Battery Charger 3.6 ~ 6.5V/6.5 ~ 9V/9 ~ 12V, 5V 3A/2A/1.5A, 2.4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 3.6 ~ 6.5V/6.5 ~ 9V/9 ~ 12V, 5V | |
Charge Current - Max | 3A/2A/1.5A, 2.4A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 30W | |
Size / Dimension | 2.78" L x 1.48" W x 1.00" H (70.61mm x 37.59mm x 25.40mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, FCC, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.69000 | ¥135.69 |
10 | ¥117.61400 | ¥1,176.14 |
100 | ¥96.93370 | ¥9,693.37 |