U280-C02-C1A1 | ||
---|---|---|
DigiKey Part Number | TL2369-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-C02-C1A1 | |
Description | BATT CHG USB AUTO 3.6-6V/6-9V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB Auto Adapter Battery Charger 3.6 ~ 6V/6 ~ 9V/9 ~ 12V, 5V 3A/2A/1.5A, 1A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 3.6 ~ 6V/6 ~ 9V/9 ~ 12V, 5V | |
Charge Current - Max | 3A/2A/1.5A, 1A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 5W, 27W | |
Size / Dimension | 2.69" L x 1.19" W x 1.19" H (68.33mm x 30.23mm x 30.23mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, FCC, UL |