U280-016-RMINT | ||
---|---|---|
DigiKey Part Number | TL2283-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-016-RMINT | |
Description | BATT CHARGING STATION 5V 2.4A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charging Station Battery Charger 5V 2.4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 16 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 220 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 11.88" L x 17.30" W x 3.41" H (301.75mm x 439.42mm x 86.61mm) | |
Mounting Type | Rack Mount | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CSA, FCC, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,368.27000 | ¥3,368.27 |
10 | ¥3,318.33300 | ¥33,183.33 |