U280-004-OTG | ||
---|---|---|
DigiKey Part Number | U280-004-OTG-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-004-OTG | |
Description | BATT CHARGER USB HUB 5V 1A/2A | |
Customer Reference | ||
Detailed Description | USB Charging Hub Battery Charger 5V 1A, 2A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB Charging Hub | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A, 2A | |
Charge Time | - | |
Voltage - Input | 100 ~ 250VAC | |
Power - Max | - | |
Size / Dimension | 3.90" L x 4.10" W x 1.20" H (99.00mm x 104.14mm x 30.48mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | USB OTG Interface | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 204.12 g |