U022-010-R | |
---|---|
DigiKey Part Number | TL1772-ND |
Manufacturer | |
Manufacturer Product Number | U022-010-R |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.04000 | ¥108.04 |
10 | ¥95.75200 | ¥957.52 |
25 | ¥92.06560 | ¥2,301.64 |
50 | ¥88.38260 | ¥4,419.13 |
100 | ¥83.47310 | ¥8,347.31 |
250 | ¥76.10752 | ¥19,026.88 |
500 | ¥71.19736 | ¥35,598.68 |
1,000 | ¥65.30512 | ¥65,305.12 |