TLM815NS | ||
---|---|---|
DigiKey Part Number | TLM815NS-ND | |
Manufacturer | ||
Manufacturer Product Number | TLM815NS | |
Description | POWER STRIP 8OUT 15'CORD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cULus | |
Features | - | |
Weight | 3.4 lbs (1.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥616.43000 | ¥616.43 |
5 | ¥597.71600 | ¥2,988.58 |
10 | ¥569.69900 | ¥5,696.99 |
25 | ¥560.35880 | ¥14,008.97 |
50 | ¥541.68040 | ¥27,084.02 |
100 | ¥496.85140 | ¥49,685.14 |