SRW9U | ||
---|---|---|
DigiKey Part Number | TL1162-ND | |
Manufacturer | ||
Manufacturer Product Number | SRW9U | |
Description | 9UWALL MNT RACK ENC 20X24X18 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.780" L x 23.630" W x 19.880" H (451.61mm x 600.20mm x 504.95mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | 16.500" L x 15.750" H (419.10mm x 400.05mm) | |
Dimensions - Overall | 17.780" L x 23.630" W x 19.880" H (451.61mm x 600.20mm x 504.95mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 35 lbs (15.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,578.10000 | ¥2,578.10 |
10 | ¥2,486.02900 | ¥24,860.29 |