SRW6UDPVRT | ||
---|---|---|
DigiKey Part Number | 95-SRW6UDPVRT-ND | |
Manufacturer | ||
Manufacturer Product Number | SRW6UDPVRT | |
Description | SMARTRACK 6U LOW-PROFILE SWITCH- | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.710" L x 29.620" W x 14.570" H (551.43mm x 752.35mm x 370.08mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 21.710" L x 29.620" W x 14.570" H (551.43mm x 752.35mm x 370.08mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,325.44000 | ¥3,325.44 |
10 | ¥3,255.66900 | ¥32,556.69 |