SMX1500SLT | ||
---|---|---|
DigiKey Part Number | SMX1500SLT-ND | |
Manufacturer | ||
Manufacturer Product Number | SMX1500SLT | |
Description | UPS INTERNATIONAL SMART TOWER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1.5kVA / 900W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | IEC 320-C14 | |
Output Connector | C13 (8) | |
Cord Length | - | |
Approval Agency | CE, FCC | |
Size / Dimension | 13.189" L x 6.811" W (335.00mm x 173.00mm) | |
Height | 10.197" (259.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,551.77000 | ¥6,551.77 |