SMX1000RT2UN | ||
---|---|---|
DigiKey Part Number | 95-SMX1000RT2UN-ND | |
Manufacturer | ||
Manufacturer Product Number | SMX1000RT2UN | |
Description | SMARTPRO 230V 1000VA 900W LINE-I | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 3.6 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | C14 | |
Output Connector | C13 (6) | |
Cord Length | - | |
Approval Agency | CE | |
Size / Dimension | 13.500" L x 17.500" W (342.90mm x 444.50mm) | |
Height | 3.500" (88.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,147.74000 | ¥10,147.74 |