SMART750USB | ||
---|---|---|
DigiKey Part Number | TL1156-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART750USB | |
Description | UPS 750VA 450W 6OUT USB RJ/45 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 750VA / 450W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.480" L x 5.236" W (190.00mm x 133.00mm) | |
Height | 10.748" (273.00mm) | |
Weight | 20 lbs (9.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,768.05000 | ¥1,768.05 |
5 | ¥1,739.05200 | ¥8,695.26 |
10 | ¥1,681.08600 | ¥16,810.86 |
25 | ¥1,541.96160 | ¥38,549.04 |