SMART750TSU | ||
---|---|---|
DigiKey Part Number | 95-SMART750TSU-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART750TSU | |
Description | 750VA 600W LINE-INTERACTIVE UPS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 750VA / 600W | |
AC Outlets | 8 (6 UPS, 2 Surge Only) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 15.000" L x 5.512" W (381.00mm x 140.00mm) | |
Height | 7.520" (191.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,066.35000 | ¥3,066.35 |