SMART1050SLT | |
---|---|
DigiKey Part Number | SMART1050SLT-ND |
Manufacturer | |
Manufacturer Product Number | SMART1050SLT |
Description | UPS 1050VA 650W 8OUT USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1.05kVA / 650W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 7 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 13.201" L x 6.799" W (335.30mm x 172.70mm) | |
Height | 10.201" (259.10mm) | |
Weight | 36 lbs (16.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,373.69000 | ¥5,373.69 |