SMART1000RM2UN | ||
---|---|---|
DigiKey Part Number | 95-SMART1000RM2UN-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART1000RM2UN | |
Description | SMARTPRO 120V 1000VA 800W LINE-I | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1kVA / 800W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 5.3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 12.500" L x 17.350" W (317.50mm x 440.69mm) | |
Height | 3.450" (87.63mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,763.13000 | ¥9,763.13 |