SMART1000RM2U | ||
---|---|---|
DigiKey Part Number | TL1151-ND | |
Manufacturer | ||
Manufacturer Product Number | SMART1000RM2U | |
Description | UPS 1KVA 700W 6OUT RACK MOUNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1kVA / 700W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 7 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 12.500" L x 17.350" W (317.50mm x 440.70mm) | |
Height | 3.449" (87.60mm) | |
Weight | 35 lbs (15.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,171.38000 | ¥6,171.38 |
10 | ¥5,660.64100 | ¥56,606.41 |