SM2200RMDVTAA | ||
---|---|---|
DigiKey Part Number | SM2200RMDVTAA-ND | |
Manufacturer | ||
Manufacturer Product Number | SM2200RMDVTAA | |
Description | UPS SMART RACKMOUNT AVR USB DB9 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC, 230VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2.2kVA / 1.92kW | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 12 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-20P, C20 | |
Output Connector | NEMA 5-15R (4), NEMA 5-15/20R (4) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 25.236" L x 17.480" W (641.00mm x 444.00mm) | |
Height | 5.236" (133.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,103.58000 | ¥16,103.58 |