PS725B | ||
---|---|---|
DigiKey Part Number | TL1713-ND | |
Manufacturer | ||
Manufacturer Product Number | PS725B | |
Description | 7 OUTLET POWER STRIP 25FT CORD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 25' (7.62m) | |
Approval Agency | cUL, NOM, UL | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.14000 | ¥436.14 |
10 | ¥403.07000 | ¥4,030.70 |
100 | ¥351.52990 | ¥35,152.99 |