PS7224-20 | ||
---|---|---|
DigiKey Part Number | TL1965-ND | |
Manufacturer | ||
Manufacturer Product Number | PS7224-20 | |
Description | POWER STRIP 72" 24OUT 15'CORD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15R (22), 5-20R (2) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | 6.5 lbs (2.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,251.57000 | ¥1,251.57 |
5 | ¥1,192.91400 | ¥5,964.57 |
10 | ¥1,173.34700 | ¥11,733.47 |
25 | ¥1,134.23960 | ¥28,355.99 |
50 | ¥1,040.37040 | ¥52,018.52 |