PS712B | ||
---|---|---|
DigiKey Part Number | TL1712-ND | |
Manufacturer | ||
Manufacturer Product Number | PS712B | |
Description | POWER STRIP 5-15R 7 OUTLET 12' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.21000 | ¥299.21 |
5 | ¥282.07000 | ¥1,410.35 |
10 | ¥273.52700 | ¥2,735.27 |
25 | ¥260.70720 | ¥6,517.68 |
50 | ¥256.43320 | ¥12,821.66 |
100 | ¥247.88550 | ¥24,788.55 |
250 | ¥227.37084 | ¥56,842.71 |