PR40 | ||
---|---|---|
DigiKey Part Number | TL191-ND | |
Manufacturer | ||
Manufacturer Product Number | PR40 | |
Description | AC/DC CONVERTER 13.8V 550W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear AC DC Converters 1 Output 13.8V 120VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 120VAC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Benchtop | |
Size / Dimension | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | |
Approval Agency | - | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,636.43000 | ¥2,636.43 |
10 | ¥2,412.99800 | ¥24,129.98 |