PDUBHV20B | ||
---|---|---|
DigiKey Part Number | 95-PDUBHV20B-ND | |
Manufacturer | ||
Manufacturer Product Number | PDUBHV20B | |
Description | 220-240V 13A SINGLE-PHASE HOT-SW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 13A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | BS 1363, IEC 320-C20 (2) | |
AC Outlets | 4 | |
Connector - AC Output | BS 1363A | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | EAC | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,361.05000 | ¥1,361.05 |
10 | ¥1,294.09200 | ¥12,940.92 |