PDU1226 | ||
---|---|---|
DigiKey Part Number | 95-PDU1226-ND | |
Manufacturer | ||
Manufacturer Product Number | PDU1226 | |
Description | 2.4KW 120V SINGLE-PHASE BASIC PD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 13 | |
Connector - AC Output | NEMA 5-15/20R (13) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, NOM, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,433.21000 | ¥1,433.21 |
5 | ¥1,409.70400 | ¥7,048.52 |
10 | ¥1,362.72300 | ¥13,627.23 |
25 | ¥1,249.94400 | ¥31,248.60 |