P947-06N-2P15 | ||
---|---|---|
DigiKey Part Number | TL2201-ND | |
Manufacturer | ||
Manufacturer Product Number | P947-06N-2P15 | |
Description | CBL ASY SATA 15P F TO 15P M 0.5" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly SATA 15 pos Female Receptacle (2) to SATA 15 pos Male 0.50' (152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SATA 15 pos Female Receptacle (2) to SATA 15 pos Male | |
Length | 0.50' (152.4mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥27.01700 | ¥270.17 |
25 | ¥25.58680 | ¥639.67 |
50 | ¥24.99080 | ¥1,249.54 |
100 | ¥23.80050 | ¥2,380.05 |
250 | ¥20.82548 | ¥5,206.37 |
500 | ¥20.23046 | ¥10,115.23 |
1,000 | ¥17.25539 | ¥17,255.39 |
2,500 | ¥16.06536 | ¥40,163.40 |