P783-010-DPU | ||
---|---|---|
DigiKey Part Number | 95-P783-010-DPU-ND | |
Manufacturer | ||
Manufacturer Product Number | P783-010-DPU | |
Description | DISPLAYPORT KVM CABLE KIT - DP, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | Display Port 1.2 Male (2), USB - A 2.0 Male (2), 3.5mm Plug Male | |
Convert To (Adapter End) | Display Port 1.2 Male (2), USB - A 2.0 Male (2), 3.5mm Plug Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | KVM Switch B002 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.89000 | ¥453.89 |
10 | ¥416.51600 | ¥4,165.16 |
25 | ¥400.49560 | ¥10,012.39 |
50 | ¥387.14620 | ¥19,357.31 |
100 | ¥365.78590 | ¥36,578.59 |