P584-010 | ||
---|---|---|
DigiKey Part Number | TL745-ND | |
Manufacturer | ||
Manufacturer Product Number | P584-010 | |
Description | CBL M-M MIN DISPLAYPORT 10' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
10 | ¥78.62900 | ¥786.29 |
25 | ¥74.07440 | ¥1,851.86 |
50 | ¥72.17320 | ¥3,608.66 |
100 | ¥70.27450 | ¥7,027.45 |
250 | ¥62.67740 | ¥15,669.35 |
500 | ¥58.87876 | ¥29,439.38 |
1,000 | ¥52.04119 | ¥52,041.19 |