P569-020-2B-MF | ||
---|---|---|
DigiKey Part Number | 95-P569-020-2B-MF-ND | |
Manufacturer | ||
Manufacturer Product Number | P569-020-2B-MF | |
Description | CABLE F-M HDMI-A 20' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 20.0' (6.10m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.22000 | ¥250.22 |
10 | ¥219.08300 | ¥2,190.83 |
25 | ¥209.61760 | ¥5,240.44 |
50 | ¥202.85620 | ¥10,142.81 |
100 | ¥196.09420 | ¥19,609.42 |
250 | ¥185.27544 | ¥46,318.86 |