P569-012-IND2 | |
---|---|
DigiKey Part Number | 95-P569-012-IND2-ND |
Manufacturer | |
Manufacturer Product Number | P569-012-IND2 |
Description | CABLE M-M HDMI-A 12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male (Hooded Connector) | |
2nd Connector Type | HDMI-A Male (Hooded Connector) | |
Length | 12.0' (3.66m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.35000 | ¥320.35 |
10 | ¥280.51500 | ¥2,805.15 |
25 | ¥268.39080 | ¥6,709.77 |
50 | ¥259.73420 | ¥12,986.71 |
100 | ¥251.07600 | ¥25,107.60 |
250 | ¥237.22400 | ¥59,306.00 |