P569-010-MF-ACT | ||
---|---|---|
DigiKey Part Number | 95-P569-010-MF-ACT-ND | |
Manufacturer | ||
Manufacturer Product Number | P569-010-MF-ACT | |
Description | HDMI EXTENSION CABLE WITH ACTIVE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.71000 | ¥532.71 |
10 | ¥488.82800 | ¥4,888.28 |
100 | ¥429.29030 | ¥42,929.03 |