P568-015-2A | |
---|---|
DigiKey Part Number | TL2334-ND |
Manufacturer | |
Manufacturer Product Number | P568-015-2A |
Description | CABLE M-M HDMI-A 15' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.34000 | ¥159.34 |
10 | ¥138.13000 | ¥1,381.30 |
25 | ¥130.91600 | ¥3,272.90 |
50 | ¥129.01980 | ¥6,450.99 |
100 | ¥113.84070 | ¥11,384.07 |
250 | ¥106.25128 | ¥26,562.82 |
500 | ¥103.97450 | ¥51,987.25 |