P566-016 | ||
---|---|---|
DigiKey Part Number | TL690-ND | |
Manufacturer | ||
Manufacturer Product Number | P566-016 | |
Description | CBL DVI-D SGL LNK M-HDMI-A M 16' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 16.0' (4.88m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 16.0' (4.88m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.61000 | ¥207.61 |
10 | ¥181.80400 | ¥1,818.04 |
25 | ¥173.94960 | ¥4,348.74 |
50 | ¥168.33760 | ¥8,416.88 |
100 | ¥162.72650 | ¥16,272.65 |
250 | ¥153.74828 | ¥38,437.07 |
500 | ¥149.25940 | ¥74,629.70 |