P566-006-VGA | ||
---|---|---|
DigiKey Part Number | P566-006-VGA-ND | |
Manufacturer | ||
Manufacturer Product Number | P566-006-VGA | |
Description | CBL ASSY HDMI-A M TO HD15 M 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly HDMI-A Male to HD15 Male and Micro USB B Female 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to HD15 Male and Micro USB B Female | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.60000 | ¥285.60 |
10 | ¥250.10600 | ¥2,501.06 |
100 | ¥223.86320 | ¥22,386.32 |