P564-001 | ||
---|---|---|
DigiKey Part Number | TL1142-ND | |
Manufacturer | ||
Manufacturer Product Number | P564-001 | |
Description | CBL M-F DVI-D DUAL LINK 1' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Female (2) | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.48000 | ¥139.48 |
10 | ¥120.91500 | ¥1,209.15 |
25 | ¥114.60240 | ¥2,865.06 |
50 | ¥112.94260 | ¥5,647.13 |
100 | ¥99.65490 | ¥9,965.49 |
250 | ¥93.01124 | ¥23,252.81 |
500 | ¥91.01818 | ¥45,509.09 |